2296731 | Phoenix Contact
Connection cable, 4 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2296731
Unit Price (€ / pc.)
182.2723 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Round cable set, 2296731, Phoenix Contact
Round cable set, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (4x14-position), Cable length: 4 m.
Technical specifications
Connection (1) | Schneidklemmanschluss/FLK-Buchsenleiste | |
Connection (2) | Schneidklemmanschluss/FLK-Buchsenleiste | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 4 m | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |