2299084 | Phoenix Contact

Connection cable, 1.8 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2299084

Order No.: 64P3922
EAN: 4017918828172
MPN:
2299084
FLK 14/EZ-DR/ 180/KONFEK/S
Series: FLK
2299084 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
70.8169 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
70.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.8169 €

Shielded round cable, 2299084, Phoenix Contact

Assembled shielded round cable, Connection 1: IDC/FLK socket strip (1x14-position), Connection 2: IDC/FLK socket strip (1x14-position), Cable length: 1.8 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header
Connection (2) IDC/FLK socket header
Cable length 1.8 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.129 mm²
AWG cross-section AWG 26
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes