2299149 | Phoenix Contact

Connection cable, 4 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2299149

Order No.: 64P4121
EAN: 4017918832209
MPN:
2299149
FLK 50/EZ-DR/ 400/KONFEK/S
Series: FLK
2299149 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
153.8670 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
153.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.8670 €

Shielded round cable, 2299149, Phoenix Contact

Assembled shielded round cable, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (1x50-position), Cable length: 4 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 4 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes