2299291 | Phoenix Contact
Connection cable, 500 mm, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2299291
Unit Price (€ / pc.)
51.5389 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Round cable set, 2299291, Phoenix Contact
Round cable set, Connection 1: IDC/FLK socket strip (1x16-position), Connection 2: IDC/FLK socket strip (1x16-position), Cable length: 0.5 m.
Technical specifications
Connection (1) | Schneidklemmanschluss/FLK-Buchsenleiste | |
Connection (2) | Schneidklemmanschluss/FLK-Buchsenleiste | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 500 mm | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |