2305279 | Phoenix Contact

Connection cable, 2 m, IDC/FLK socket header, 14 pole angled to open end, 2305279

Order No.: 64P3780
EAN: 4046356038959
MPN:
2305279
CABLE-FLK14/OE/0,14/ 200
Series: CABLE-FLK
2305279 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
40.0435 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
40.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0435 €

Cable set, 2305279, Phoenix Contact

Round cable set, Connection 1: Single wires (14-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x14-positions), Cable length: 2 m.

Technical specifications
Connection (1) IDC/FLK-Buchsenleiste, 14-polig
Connection (2) offenes Ende
Version Verbindungsleitung
Connection 1 design abgewinkelt
Cable length 2 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes