2305305 | Phoenix Contact
Connection cable, 1 m, IDC/FLK socket header, 20 pole angled to open end, 2305305
Unit Price (€ / pc.)
60.4877 € *
Available in 5 Days: 62 pcs. - if ordered today
Cable set, 2305305, Phoenix Contact
Round cable set, Connection 1: Single wires (20-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x20-positions), Cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header, 20 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |