2305321 | Phoenix Contact
Connection cable, 2 m, IDC/FLK socket header, 20 pole angled to open end, 2305321
Unit Price (€ / pc.)
68.9605 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Cable set, 2305321, Phoenix Contact
Round cable set, Connection 1: Single wires (20-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x20-positions), Cable length: 2 m.
Technical specifications
Connection (1) | IDC/FLK-Buchsenleiste, 20-polig | |
Connection (2) | offenes Ende | |
Version | Verbindungsleitung | |
Connection 1 design | abgewinkelt | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |