2305392 | Phoenix Contact
Connection cable, 3 m, IDC/FLK socket header, 50 pole angled to open end, 2305392
Unit Price (€ / pc.)
114.9064 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 2 Weeks **
Cable set, 2305392, Phoenix Contact
Round cable set, connection 1, Single wires (50-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 3 m.
Technical specifications
Connection (1) | IDC/FLK-Buchsenleiste, 50-polig | |
Connection (2) | offenes Ende | |
Version | Verbindungsleitung | |
Connection 1 design | abgewinkelt | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |