2305774 | Phoenix Contact
Connection cable, 4 m, IDC/FLK socket header, 14 pole angled to open end, 2305774
Unit Price (€ / pc.)
50.6821 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable set, 2305774, Phoenix Contact
Round cable set, Connection 1: Single wires (14-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x14-positions), Cable length: 4 m.
Technical specifications
Connection (1) | IDC/FLK-Buchsenleiste, 14-polig | |
Connection (2) | offenes Ende | |
Version | Verbindungsleitung | |
Connection 1 design | abgewinkelt | |
Cable length | 4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |