2305871 | Phoenix Contact

Connecting line, 0.5 m, IDC/FLK socket header, 50 pole angled to open end, 2305871

Order No.: 64P3819
EAN: 4046356039208
MPN:
2305871
CABLE-FLK50/OE/0,14/ 50
Series: CABLE-FLK
Phoenix Contact
2305871 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
89.2738 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
89.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.2738 €

Cable set, 2305871, Phoenix Contact

Round cable set, Connection 1: Single wires (50-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 0.5 m.

Technical specifications
Connection (1) IDC/FLK socket header, 50 pole
Connection (2) open end
Version connecting line
Connection 1 design angled
Cable length 0.5 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes