2305907 | Phoenix Contact

Connecting line, 8 m, IDC/FLK socket header, 50 pole angled to open end, 2305907

Order No.: 64P3827
EAN: 4046356039239
MPN:
2305907
CABLE-FLK50/OE/0,14/ 800
Series: CABLE-FLK
Phoenix Contact
2305907 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
167.8019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
167.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.8019 €

Cable set, 2305907, Phoenix Contact

Round cable set, Connection 1: Single wires (50-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 8 m.

Technical specifications
Connection (1) IDC/FLK socket header, 50 pole
Connection (2) open end
Version connecting line
Connection 1 design angled
Cable length 8 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes