2306951 | Phoenix Contact
Connection cable, 1 m, IDC/FLK socket header to IDC/FLK socket header, 0.129 mm², AWG 26, 2306951
Unit Price (€ / pc.)
190.4238 € *
Standard delivery time from the manufacturer is: On Request
Shielded round cable, 2306951, Phoenix Contact
Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (4x14-position), Cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header | |
| Connection (2) | IDC/FLK socket header | |
| Cable length | 1 m | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |