2306964 | Phoenix Contact
Connection cable, 3 m, IDC/FLK socket header to IDC/FLK socket header, 0.129 mm², AWG 26, 2306964
Unit Price (€ / pc.)
217.4011 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Shielded round cable, 2306964, Phoenix Contact
Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (4x14-position), Cable length: 3 m.
Technical specifications
Connection (1) | Schneidklemmanschluss/FLK-Buchsenleiste | |
Connection (2) | Schneidklemmanschluss/FLK-Buchsenleiste | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26 | |
Cable length | 3 m | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |