2314781 | Phoenix Contact

Connection cable, 3 m, IDC/FLK socket header angled to Yokogawa, KS compatible straight, 0.129 mm², AWG 26, 2314781

Order No.: 64P4324
EAN: 4046356303392
MPN:
2314781
FLK-MIL50/EZ-DR/KS/ 300/YCS
Series: FLKMIL
2314781 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
204.9894 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
204.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.9894 €

Shielded round cable, 2314781, Phoenix Contact

Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: Yokogawa, KS compatible (1x50-position), Cable length: 3 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Yokogawa, KS-kompatibel
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design gerade
Cable length 3 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes