2314817 | Phoenix Contact

Connection cable, 15 m, IDC/FLK socket header angled to IDC/FLK socket header straight, 0.129 mm², AWG 26, 2314817

Order No.: 64P4328
EAN: 4046356303385
MPN:
2314817
FLK-MIL50/EZ-DR/KS/1500/YCS
Series: FLKMIL
2314817 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
323.4063 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
323.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.4063 €

Shielded round cable, 2314817, Phoenix Contact

Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: Yokogawa, KS compatible (1x50-position), Cable length: 15 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design gerade
Cable length 15 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes