2314820 | Phoenix Contact

Connection cable, 20 m, IDC/FLK socket header angled to IDC/FLK socket header straight, 0.129 mm², AWG 26, 2314820

Order No.: 64P4329
EAN: 4046356303422
MPN:
2314820
FLK-MIL50/EZ-DR/KS/2000/YCS
Series: FLKMIL
2314820 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
385.2387 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
385.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
385.2387 €

Shielded round cable, 2314820, Phoenix Contact

Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: Yokogawa, KS compatible (1x50-position), Cable length: 20 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design gerade
Cable length 20 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes