2321266 | Phoenix Contact
Connecting line, 1 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 4 x 14 pole angled, 2321266
Order No.: 64P3732
EAN: 4046356332064
MPN:
2321266
CABLE-FCN40/4X14/ 1,0M/S7-IN
Not suitable for new designs, LTB: 11.30.2024
Unit Price (€ / pc.)
125.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Cable set, 2321266, Phoenix Contact
Round cable set, Connection 1, Connector (1x 40-positions), Connection 2: IDC/FLK socket strip (4x14-positions), Cable length: 1 m.
Technical specifications
Connection (1) | Fujitsu plug connector, 40 pole | |
Connection (2) | IDC/FLK socket header, 4 x 14 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | angled | |
Cable length | 1 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |