2902708 | Phoenix Contact
Connection cable, 10 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2902708
Unit Price (€ / pc.)
164.0415 € *
Standard delivery time from the manufacturer is: 7 Weeks
Round cable set, 2902708, Phoenix Contact
Round cable set, Connection 1: IDC/FLK socket strip (1x20-position), Connection 2: IDC/FLK socket strip (2x14-position), Cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header | |
| Connection (2) | IDC/FLK socket header | |
| Cable length | 10 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |