2902909 | Phoenix Contact
Connecting line, 45 m, IDC/FLK socket connector angled to IDC/FLK socket connector straight, 0.129 mm², AWG 26, 2902909
Unit Price (€ / pc.)
631.0213 € *
Available: 0 pcs.
Leadtime: On Request **
Shielded round cable, 2902909, Phoenix Contact
Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: Yokogawa, KS compatible (1x50-position), Cable length: 45 m.
Technical specifications
Connection (1) | IDC/FLK socket connector | |
Connection (2) | IDC/FLK socket connector | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | straight | |
Cable length | 45 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |