2902911 | Phoenix Contact

Connection cable, 45 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2902911

Order No.: 64P4322
EAN: 4046356696739
MPN:
2902911
FLKMIL-50/4FLK14/EZ-DR/4500/CS
Series: FLKMIL
2902911 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
633.5917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
633.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
633.5917 €

Shielded round cable, 2902911, Phoenix Contact

Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (4x14-position), Cable length: 40 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header
Connection (2) IDC/FLK socket header
Cable length 45 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.129 mm²
AWG cross-section AWG 26
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes