2909875 | Phoenix Contact
Connecting line, 12 m, IDC/FLK socket connector angled to Yokogawa, KS compatible straight, 0.129 mm², AWG 26, 2909875
Unit Price (€ / pc.)
271.5104 € *
Available: 0 pcs.
Leadtime: On Request **
Shielded round cable, 2909875, Phoenix Contact
Assembled shielded round cable, Controller: Yokogawa CS3000 CentumVP (ADV561, ADV161), Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: Yokogawa, KS compatible (1x50-position), Cable length: 12 m.
Technical specifications
Connection (1) | IDC/FLK socket connector | |
Connection (2) | Yokogawa, KS compatible | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | straight | |
Cable length | 12 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |