3240054 | Phoenix Contact

Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 3240054

Order No.: 60P7409
EAN: 4046356452724
MPN:
3240054
C-SCFI 2,5/4,8X0,8
Series: C-SCFFI
3240054 Phoenix Contact Receptacles
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 10 pcs.
Available in 10 days: 24,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, C-SCFI 2,5/4,8X0,8, Phoenix Contact

Flat plug sleeve, blue, 1.5-2.5 mm², 4.8 x 0.8.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 4,8 x 0,8 mm
Isolated Yes
Length 20 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes