3240055 | Phoenix Contact

Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 3240055

Order No.: 60P7410
EAN: 4046356452731
MPN:
3240055
C-SCFI 2,5/6,3X0,8
Series: C-SCFFI
3240055 Phoenix Contact Receptacles
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 10 days: 115,750 pcs.
Leadtime: 2 Weeks **
Total Price:
17.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3451 €

Connector, C-SCFI 2,5/6,3X0,8, Phoenix Contact

Flat plug sleeve, blue, 1.5-2.5 mm², 6.3 x 0.8.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 22 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes