3240056 | Phoenix Contact

Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 3240056

Order No.: 60P7411
EAN: 4046356452748
MPN:
3240056
C-SCFI 6/6,3X0,8
Series: C-SCFFI
3240056 Phoenix Contact Receptacles
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 10 days: 18,650 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, C-SCFI 6/6,3X0,8, Phoenix Contact

Flat plug sleeve, yellow, 4-6 mm², 6.3 x 0.8.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12 bis 10
Insulation colour gelb
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 25 mm
Cable cross-section 4,0 bis 6,0 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes