3240153 | Phoenix Contact
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 3240153
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Connector, C-SCF 1/2,8X0,8, Phoenix Contact
Flat plug sleeve, uninsulated, 0.5-1 mm², 2.8 x 0.8.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 18 | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | No | |
Length | 12.5 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |