3240154 | Phoenix Contact
Uninsulated flat plug sleeve, 4.8 x 0.5 mm, 0.75 to 1.5 mm², AWG 20 to 16, brass, tin-plated, 3240154
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Connector, C-SCF 1,5/4,8X0,5, Phoenix Contact
Flat plug sleeve, uninsulated, 0.75-1.5 mm², 4.8 x 0.5.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 16 | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 0,75 bis 1,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |