3240155 | Phoenix Contact

Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 0.75 to 1.5 mm², AWG 20 to 16, brass, tin-plated, 3240155

Order No.: 60P7386
EAN: 4046356453721
MPN:
3240155
C-SCF 1,5/4,8X0,8
Series: C-SCF
3240155 Phoenix Contact Receptacles
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Available in 10 days: 1,600 pcs.
Leadtime: 2 Weeks **
Total Price:
28.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2892 €

Connector, C-SCF 1,5/4,8X0,8, Phoenix Contact

Flat plug sleeve, uninsulated, 0.75-1.5 mm², 4.8 x 0.8.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,8 x 0,8 mm
Isolated No
Length 15.6 mm
Cable cross-section 0,75 bis 1,5 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes