3240156 | Phoenix Contact

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, tin-plated, 3240156

Order No.: 60P7387
EAN: 4046356453738
MPN:
3240156
C-SCF 1,5/6,3X0,8
Series: C-SCF
3240156 Phoenix Contact Receptacles
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 200 pcs.
Next delivery: 100 pcs. on 2025-06-05
Leadtime: 8 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2761 €
200 pcs.
0.2499 €
500 pcs.
0.2249 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, C-SCF 1,5/6,3X0,8, Phoenix Contact

Flat plug sleeve, uninsulated, 0.5-1.5 mm², 6.3 x 0.8.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 6,3 x 0,8 mm
Isolated No
Length 19.2 mm
Cable cross-section 0,5 bis 1,5 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes