3240529 | Phoenix Contact
Insulated flat plug sleeve with branch, 6.3 x 0.8 mm, 0.5-1.5 mm², AWG 20-16, brass, red, 3240529
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 3,890 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug distributor, 3240529, Phoenix Contact
Flat plug distributor, isolated, red, 0.5-1.5 mm², for plug and sleeve 6.3x0.8 mm.
Features
- Easy and reliable conductor entry
- Halogen-free
- Hard-soldered crimping zone for maximum conductor pull-out forces in connection with CRIMPFOX RCI pliers
- Electrogalvanized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve with branch | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Length | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |