3240535 | Phoenix Contact
Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, red, 3240535
Unit Price (€ / pc.)
0.6307 € *
Available: 2 pcs.
Available in 5 Days: 34,400 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, C-SCFFI 1,5/2,8X0,8, Phoenix Contact
Flat receptacle, fully insulated, red, 0.5-1.5 mm², For plug 2.8 x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.8 mm | |
| Material | brass | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |