3240536 | Phoenix Contact
Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, red, 3240536
Unit Price (€ / pc.)
0.7616 € *
Available: 30 pcs.
Available in 10 days: 7,000 pcs.
Leadtime: 2 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, C-SCFFI 1,5/4,8X0,5, Phoenix Contact
Flat receptacle, fully insulated, red, 0.5-1.5 mm², For plug 4.8 x 0.5 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 16 | |
Insulation colour | rot | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | Yes | |
Length | 19.5 mm | |
Cable cross-section | 0,5 bis 1,5 mm² | |
Material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |