3240539 | Phoenix Contact
Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, blue, 3240539
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 2 Weeks **
Connector, C-SCFFI 2,5/4,8X0,5, Phoenix Contact
Flat receptacle, fully insulated, blue, 1.5-2.5 mm², For plug 4.8 x 0.5 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | Yes | |
Length | 20 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |