3240540 | Phoenix Contact
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, blue, 3240540
Unit Price (€ / pc.)
0.6902 € *
Available: 30 pcs.
Available in 10 days: 6,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, C-SCFFI 2,5/4,8X0,8, Phoenix Contact
Flat receptacle, fully insulated, blue, 1.5-2.5 mm², For plug 4.8 x 0.8 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 4,8 x 0,8 mm | |
Isolated | Yes | |
Length | 20 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |