1407710 | Phoenix Contact
Connector kit, size B6, 6 pole + PE , IP66, 1407710
Unit Price (€ / pc.)
65.3548 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Connector Set, 1407710, Phoenix Contact
EVO connector set, B6 series, plastic housing, consisting of: 1407727, 1407728, 1407622, 1407619, 1407669, plastic housing.
FEATURES
- Halogen-free plastic
- Lower risk of condensation
- Completely corrosion-resistant
- Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: PA
- Number of contacts: 6
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 80.5 mm
- Width: 53 mm
- Height: 103 mm
Technical specifications
Version | Steckverbinder-Set | |
Shell size | B6 | |
Shell Material | PA | |
Cable Outlet | M20, gerade | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 6-polig | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |