1408793 | Phoenix Contact

Connector kit, size B16, 16 pole + PE , IP66, 1408793

Order No.: 62P2370
EAN: 4046356834100
MPN:
1408793
HC-EVO-B16PT-BWSC-HH-M25-PLRBK
Series: HC-EVO
1408793 Phoenix Contact Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
96.1401 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
96.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1401 €

Connector Set, 1408793, Phoenix Contact

EVO connector set, B16 series, plastic housing, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407731, 1407732, 1407647, 1407642, 1407670

FEATURES

  • Halogen-free plastic
  • Lower risk of condensation
  • Completely corrosion-resistant
  • Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing

Technical Data

  • Connection type of the conductor: Push-in connection
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Housing material: PA
  • Number of contacts: 16
  • Degree of protection: IP66
  • Rated current: 16 A
  • Rated voltage: 500 V
  • Rated impulse voltage: 6 kV
  • PE contact: true
  • Length: 114 mm
  • Width: 53 mm
  • Height: 124 mm
Technical specifications
Version Steckverbinder-Set
Shell size B16
Shell Material PA
Cable Outlet M25, gerade
Contact connection Push-in
PE contact Yes
Pin number 16-polig
Degree of protection (IP) IP66
Type of locking Längsbügelverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes