1408794 | Phoenix Contact
Connector kit, size B24, 24 pole + PE , IP66, 1408794
Unit Price (€ / pc.)
111.7410 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Connector Set, 1408794, Phoenix Contact
EVO connector set, B24 series, plastic housing, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407735, 1407736, 1407660, 1407656, 1407671
FEATURES
- Halogen-free plastic
- Lower risk of condensation
- Completely corrosion-resistant
- Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: PA
- Number of contacts: 24
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 140.5 mm
- Width: 53 mm
- Height: 130 mm
Technical specifications
Version | Steckverbinder-Set | |
Shell size | B24 | |
Shell Material | PA | |
Cable Outlet | M32, gerade | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 24-polig | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |