1409668 | Phoenix Contact
Connector kit, size D7, 4 pole + PE , IP65, 1409668
Unit Price (€ / pc.)
79.0636 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 1 Week **
Connector Set, 1409668, Phoenix Contact
Connector set, consisting of: D7 sleeve housing and panel mounting base, 4-pos. plug and socket insert, M20 cable gland.
Technical Data
- Connection type of the conductor: Screw connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 4
- Degree of protection: IP65
- Rated current: 24 A
- Rated voltage: 230 V
- Rated impulse voltage: 4 kV
- PE contact: true
- Length: 34.2 mm
- Width: 38 mm
- Height: 78.3 mm
Technical specifications
Ausführung | Steckverbinder-Set | |
Gehäusegröße | D7 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M20, abgewinkelt | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |