1409684 | Phoenix Contact

Connector kit, size B6, 6 pole + PE , IP65, 1409684

Order No.: 62P2523
EAN: 4046356752435
MPN:
1409684
HC-KIT-B06-R02
Series: HC-KIT
1409684 Phoenix Contact Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
79.9561 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
79.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.9561 €

Connector Set, 1409684, Phoenix Contact

Connector set, consisting of: B6 sleeve housing and panel mounting base, 6-pos. plug and socket insert, M20 cable gland.

Technical Data

  • Connection type of the conductor: Screw connection
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Housing material: Aluminium
  • Number of contacts: 6
  • Degree of protection: IP65
  • Rated current: 24 A
  • Rated voltage: 500 V
  • Rated impulse voltage: 6 kV
  • PE contact: true
  • Length: 80 mm
  • Width: 43 mm
  • Height: 83 mm
Technical specifications
Version connector kit
Shell size B6
Shell Material die-cast aluminum
Cable Outlet M20, angled
Contact connection screw connection
PE contact Yes
Pin number 6 pole
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead