1409723 | Phoenix Contact

Connector kit, size B16, 16 pole + PE , IP65, 1409723

Order No.: 62P2527
EAN: 4046356752671
MPN:
1409723
HC-KIT-B16-R02
Series: HC-KIT
1409723 Phoenix Contact Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
108.0401 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
108.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0401 €

Connector Set, 1409723, Phoenix Contact

Connector set, consisting of: B16 sleeve housing and panel mounting base, 16-pos. plug and socket insert, M25 cable gland.

Technical Data

  • Connection type of the conductor: Screw connection
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Housing material: Aluminium
  • Number of contacts: 16
  • Degree of protection: IP65
  • Rated current: 20 A
  • Rated voltage: 500 V
  • Rated impulse voltage: 6 kV
  • PE contact: true
  • Length: 114 mm
  • Width: 43 mm
  • Height: 92 mm
Technical specifications
Version connector kit
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M25, angled
Contact connection screw connection
PE contact Yes
Pin number 16 pole
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead