1411359 | Phoenix Contact
Connector kit, size D25, 16 pole + PE , IP66, 1411359
Unit Price (€ / pc.)
106.8025 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Connector Set, 1411359, Phoenix Contact
Connector set, degree of protection: IP66, number of positions: 16, material: PA, connection method: Screw connection, connection cross section: AWG 20- 14
Technical Data
- Connection type of the conductor: Screw connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 100 °C
- Housing material: PA
- Number of contacts: 16
- Degree of protection: IP66
- Rated current: 20 A
- Rated voltage: 250 V
- Rated impulse voltage: 4 kV
- Length: 97 mm
- Width: 39 mm
- Height: 114.5 mm
Technical specifications
Version | Steckverbinder-Set | |
Shell size | D25 | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |