1411489 | Phoenix Contact
Connector kit, size B16, 16 pole + PE , IP66, 1411489
Unit Price (€ / pc.)
119.833 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connector Set, 1411489, Phoenix Contact
EVO connector set, B16 series, metal housing, consisting of: sleeve housing 1411460, panel mounting base 1411327, EVO screw connection 1411446, pin contact insert 1407732, socket contact insert 1407731
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 16
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 93.5 mm
- Width: 53 mm
- Height: 118.5 mm
Technical specifications
Version | Steckverbinder-Set | |
Shell size | B16 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, gerade | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 16-polig | |
Degree of protection (IP) | IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |