1411493 | Phoenix Contact
Connector kit, size B24, 24 pole + PE , IP66, 1411493
Unit Price (€ / pc.)
155.4616 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Connector Set, 1411493, Phoenix Contact
EVO connector set, B24 series, metal housing, consisting of sleeve housing 1411473, panel mounting base 1411330, EVO screw connection 1411440, pin contact insert 1407736, socket contact insert 1407735
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 24
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- Length: 140.5 mm
- Width: 53 mm
- Height: 118.5 mm
Technical specifications
Version | Steckverbinder-Set | |
Shell size | B24 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, gerade | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 24-polig | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |