1416346 | Phoenix Contact
Connector kit, size B10, 10 pole + PE , IP66, 1416346
Unit Price (€ / pc.)
83.8236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connector Set, 1416346, Phoenix Contact
Connector set, number of positions: 10, material: Die-cast aluminum, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 10
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 93.5 mm
- Width: 53 mm
- Height: 87.5 mm
Technical specifications
Version | connector kit | |
Shell size | B10 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, straight | |
Contact connection | push-in | |
PE contact | Yes | |
Pin number | 10 pole | |
Degree of protection (IP) | IP66 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |