1416351 | Phoenix Contact

Connector kit, size B24, 24 pole + PE , IP66, 1416351

Order No.: 62P2945
EAN: 4055626071220
MPN:
1416351
HC-STA-B24PT-BWSC-LT-M32-ELCAL
Series: HC-STA
1416351 Phoenix Contact Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
115.5014 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
115.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.5014 €

Connector Set, 1416351, Phoenix Contact

Connector set, number of positions: 24, material: Die-cast aluminum, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14

Technical Data

  • Connection type of the conductor: Push-in connection
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Housing material: Aluminium
  • Number of contacts: 24
  • Degree of protection: IP66
  • Rated current: 16 A
  • Rated voltage: 500 V
  • Rated impulse voltage: 6 kV
  • PE contact: true
  • Length: 140.5 mm
  • Width: 53 mm
  • Height: 90.5 mm
Technical specifications
Version connector kit
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M32, straight
Contact connection push-in
PE contact Yes
Pin number 24 pole
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead