1416355 | Phoenix Contact
Connector kit, size B10, 10 pole + PE , IP66, 1416355
Unit Price (€ / pc.)
83.1215 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connector Set, 1416355, Phoenix Contact
Connector set, number of positions: 10, material: Die-cast aluminum, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 10
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 93.5 mm
- Width: 53 mm
- Height: 87.5 mm
Technical specifications
Ausführung | Steckverbinder-Set | |
Gehäusegröße | B10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, abgewinkelt | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 10-polig | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |