2897716 | Phoenix Contact

Inline terminal, 500 kbit/s, 230 VAC, 2897716

Order No.: 64P9010
EAN: 4046356133081
MPN:
2897716
IB IL 24/230 DOR4/HC-PAC
Series: IB IL
2897716 Phoenix Contact Relay modules
Image may differ
Unit Price (€ / pc.)
510.5695 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
510.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
510.5695 €

Relay module, 2897716, Phoenix Contact

Inline, Relay terminal, Relay outputs: 4 (floating), N/O contact, 24 VDC, 230 VAC, High inrush current, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • Floating connections for 4 actuators
  • Nominal current 10 A
  • Safe isolation
  • Low power consumption through use of bistable relays
  • Diagnostic and status indicators
Technical specifications
Version Inline-Klemme
Contact type 4 Schließer
Number of outputs 4
Control Voltage 7,5 VDC
Rated current 10 A
Switching Voltage (AC) 230 V
Switching Voltage (DC) 250 V
Data transmission rate 500000 mb/s
Assembly Schienenmontage
Width 119.8 mm
Height 48.8 mm
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes