2900259 | Phoenix Contact

Relay socket for miniature relay, 2900259

Order No.: 64P2341
EAN: 4046356507691
MPN:
2900259
PLC-BPT-230UC/21HC
Series: PLC
2900259 Phoenix Contact Relays Accessories
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
14.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5180 €

Relay base, 2900259, Phoenix Contact

14 mm PLC basic terminal block for high continuous currents with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 230 V AC/DC.

Technical specifications
Suitable for Miniaturrelais
Accessory Type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei