2900281 | Phoenix Contact

Relay socket for miniature relay, 2900281

Order No.: 64P2337
EAN: 4046356510127
MPN:
2900281
PLC-BPT-230UC/21
Series: PLC
2900281 Phoenix Contact Relays Accessories Image 1
2900281 Phoenix Contact Relays Accessories Image 2
2900281 Phoenix Contact Relays Accessories Image 3
2900281 Phoenix Contact Relays Accessories Image 4
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Available in 10 days: 857 pcs.
Leadtime: 1 Week **
Total Price:
9.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6152 €

Relay base, 2900281, Phoenix Contact

6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 230 V AC/DC.

Technical specifications
Suitable for Miniaturrelais
Accessory Type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei