2900450 | Phoenix Contact

Relay socket for miniature relay, 2900450

Order No.: 64P2312
EAN: 4046356512381
MPN:
2900450
PLC-BPT- 24UC/ 1/ACT
Series: PLC
2900450 Phoenix Contact Relays Accessories Image 1
2900450 Phoenix Contact Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
10 pcs.
20.6465 €
25 pcs.
18.7901 €
50 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay base, 2900450, Phoenix Contact

6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with load return line connection (BB), 1 N/O contact, Input voltage 24 V AC/DC.

Technical specifications
Suitable for Miniaturrelais
Product type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei