2900451 | Phoenix Contact
Relay socket for miniature relay, 2900451
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Relay base, 2900451, Phoenix Contact
6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with sensor supply voltage distribution (BB), 1 N/O contact, Input voltage 120 V AC/DC.
Technical specifications
Suitable for | Miniaturrelais | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |